RS PRO Air Vent, 21.88mm H, 28.45mm W, For Use With RS PRO GRP Wall Boxes
RS Stock No.: 192-7136Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Air Vent
Width
28.45mm
Height
21.88mm
Length
25.75mm
Colour
White
IP Rating
IP54
For Use With
RS PRO GRP Wall Boxes
Height (U)
2U
Country of Origin
Portugal
Stock information temporarily unavailable.
BD 6.264
BD 6.264 Each (Exc. Vat)
BD 6.890
BD 6.890 Each (inc. VAT)
RS PRO Air Vent, 21.88mm H, 28.45mm W, For Use With RS PRO GRP Wall Boxes
1
BD 6.264
BD 6.264 Each (Exc. Vat)
BD 6.890
BD 6.890 Each (inc. VAT)
RS PRO Air Vent, 21.88mm H, 28.45mm W, For Use With RS PRO GRP Wall Boxes
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Air Vent
Width
28.45mm
Height
21.88mm
Length
25.75mm
Colour
White
IP Rating
IP54
For Use With
RS PRO GRP Wall Boxes
Height (U)
2U
Country of Origin
Portugal