Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Alkaline 12V, A27 Battery

RS Stock No.: 386-9688Brand: RS PRO
View all in Speciality Size Batteries

Technical Document

Specifications

Brand

RS Pro

Size

A27

Nominal Voltage

12V

Chemistry

Alkaline

Capacity

20mAh

Terminal Type

Standard

Dimensions

28.2 x 7.7mm

You may be interested in
RS PRO Alkaline 12V, A27 Battery
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Alkaline 12V, A27 Battery

P.O.A.

RS PRO Alkaline 12V, A27 Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Alkaline 12V, A27 Battery
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Size

A27

Nominal Voltage

12V

Chemistry

Alkaline

Capacity

20mAh

Terminal Type

Standard

Dimensions

28.2 x 7.7mm

You may be interested in
RS PRO Alkaline 12V, A27 Battery
P.O.A.Each (Exc. Vat)