Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Alkaline 1.5V, N Battery

RS Stock No.: 749-2623Brand: RS PRODistrelec Article No.: 30424512
brand-logo
View all in Speciality Size Batteries

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

N

Nominal Voltage

1.5V

Chemistry

Alkaline

Capacity

900mAh

IEC Name

LR1

Terminal Type

Standard

Dimensions

12 x 30.2mm

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in
RS PRO Alkaline 1.5V, N N Battery
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Duracell Alkaline 1.5V, N Battery
P.O.A.1 Pack of 2 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Alkaline 1.5V, N Battery

P.O.A.

RS PRO Alkaline 1.5V, N Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Alkaline 1.5V, N N Battery
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Duracell Alkaline 1.5V, N Battery
P.O.A.1 Pack of 2 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

N

Nominal Voltage

1.5V

Chemistry

Alkaline

Capacity

900mAh

IEC Name

LR1

Terminal Type

Standard

Dimensions

12 x 30.2mm

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in
RS PRO Alkaline 1.5V, N N Battery
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Duracell Alkaline 1.5V, N Battery
P.O.A.1 Pack of 2 (Exc. Vat)