Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Alkaline AA Battery 6V

RS Stock No.: 246-6429Brand: RS PRO
brand-logo
View all in AA Batteries

Technical Document

Specifications

Brand

RS Pro

Model Number

MGA0064

Brand Range

RS PRO

Chemistry

Alkaline

Nominal Voltage

6V

Terminal Type

Plug In

Capacity

3.4Ah

Size

AA

IEC Name

4LR6

Number of Batteries Supplied

1

Pack Quantity

1

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

RS PRO Alkaline AA Battery 6V

P.O.A.

RS PRO Alkaline AA Battery 6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

MGA0064

Brand Range

RS PRO

Chemistry

Alkaline

Nominal Voltage

6V

Terminal Type

Plug In

Capacity

3.4Ah

Size

AA

IEC Name

4LR6

Number of Batteries Supplied

1

Pack Quantity

1

Country of Origin

Tunisia