Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Alkaline Battery Kit 1.5V

RS Stock No.: 201-3588Brand: RS PRO
brand-logo
View all in AA Batteries

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

3.1Ah

Size

AA

Number of Batteries Supplied

50

Pack Quantity

50

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Alkaline Battery Kit 1.5V

P.O.A.

RS PRO Alkaline Battery Kit 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

3.1Ah

Size

AA

Number of Batteries Supplied

50

Pack Quantity

50

Country of Origin

China