Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium 6 steps Step Ladder, 3.35m open length

RS Stock No.: 799-0685Brand: RS PRO
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

RS Pro

Number of Treads

6

Stiles Material

Aluminium

Open Length

3.35m

Maximum Load

150kg

Weight

21kg

Country of Origin

China

Product details

Little Giant Revolution XE Ladder

Lightweight professional quality industrial ladder

Aerospace grade Aluminium construction
Quick and easy adjustment via rocker locks
Protective feet to avoid damage to stairs and surfaces and for added stability
Sturdy flexible hinges and wide legs for further stability
Glider wheels for easy movement

Standards

EN131

You may be interested in
Stock information temporarily unavailable.

BD 509.916

BD 509.916 Each (Exc. Vat)

BD 560.908

BD 560.908 Each (inc. VAT)

RS PRO Aluminium 6 steps Step Ladder, 3.35m open length

BD 509.916

BD 509.916 Each (Exc. Vat)

BD 560.908

BD 560.908 Each (inc. VAT)

RS PRO Aluminium 6 steps Step Ladder, 3.35m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Treads

6

Stiles Material

Aluminium

Open Length

3.35m

Maximum Load

150kg

Weight

21kg

Country of Origin

China

Product details

Little Giant Revolution XE Ladder

Lightweight professional quality industrial ladder

Aerospace grade Aluminium construction
Quick and easy adjustment via rocker locks
Protective feet to avoid damage to stairs and surfaces and for added stability
Sturdy flexible hinges and wide legs for further stability
Glider wheels for easy movement

Standards

EN131

You may be interested in