RS PRO Aluminium Carry Handle

Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
No
Spring Loaded
No
Material
Aluminium
Dimensions
140 x 32mm
Height
32mm
Width
140mm
Mounting Thread Standard
Metric
Mounting Thread Size
M6
Handle Colour
Silver
Handle Material
Anodised Aluminium
Handle Type
Carrying Handle
Country of Origin
China
Product details
Ledge Handle
General use anodised aluminium ledge handle
Excellent anti-corrosive properties
Particularly suited to the food, pharmaceutical and other clean industries
BD 8.358
BD 8.358 Each (Exc. Vat)
BD 9.194
BD 9.194 Each (inc. VAT)
1
BD 8.358
BD 8.358 Each (Exc. Vat)
BD 9.194
BD 9.194 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.358 |
5 - 9 | BD 8.096 |
10 - 29 | BD 7.802 |
30+ | BD 7.450 |
Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
No
Spring Loaded
No
Material
Aluminium
Dimensions
140 x 32mm
Height
32mm
Width
140mm
Mounting Thread Standard
Metric
Mounting Thread Size
M6
Handle Colour
Silver
Handle Material
Anodised Aluminium
Handle Type
Carrying Handle
Country of Origin
China
Product details
Ledge Handle
General use anodised aluminium ledge handle
Excellent anti-corrosive properties
Particularly suited to the food, pharmaceutical and other clean industries