Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Case for use with Raspberry Pi in Black

RS Stock No.: 195-1528Brand: RS PRO
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

Brand

RS Pro

For Use With

Raspberry Pi

Series

Pi 3 Enclosure

Colour

Black

External Dimensions

108.50 x 108.50 x 30mm

Body Material

Aluminium

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 34.304

BD 34.304 Each (Exc. Vat)

BD 37.734

BD 37.734 Each (inc. VAT)

RS PRO Aluminium Case for use with Raspberry Pi in Black

BD 34.304

BD 34.304 Each (Exc. Vat)

BD 37.734

BD 37.734 Each (inc. VAT)

RS PRO Aluminium Case for use with Raspberry Pi in Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Use With

Raspberry Pi

Series

Pi 3 Enclosure

Colour

Black

External Dimensions

108.50 x 108.50 x 30mm

Body Material

Aluminium

Country of Origin

United Kingdom