RS PRO Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 110 x 280 x 230mm

RS Stock No.: 122-8932Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

280 mm

External Height

110 mm

External Width

280 mm

External Dimensions

110 x 280 x 230mm

IP Rating

IP65, IP66, IP67, IP68

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

RJ

Country of Origin

India

Product details

RS Pro Diecast Aluminium Enclosures

This diecast aluminium enclosure has a grey powder coat finish and is ATEX and IECEx approved, making it suitable for use in explosive atmospheres. It has an IK09 and IP66 rating which makes it suitable for use in various applications in the process control, automation and mining industries. It is also ideal for use on locomotives, crane hoists, solar panels, load cells, oil meters and high torque brakes.

Features and Benefits:

• AISi 12 aluminium
• Grey powder coated finish
• Stainless steel captive lid screws
• Service temperature: -50°C to 135°C
• Internal/external earthing: 4 mm2 to 120 mm2 internal and external

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is the meaning of ATEX?

The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.

What is supplied?

• Enclosure body + cover
• 4 cover screws

Approvals

• ATEX,
• IECEx,
• cULus,
• CE,
• RoHS,
• GOST-R.

Standards

• Mechanical Strength: in accordance with 60079-0, impact energy 7 Nm.
• Protection Class: EN60529, IP66.
• Compliance Standard: IEC/EN 60079-0, IEC/EN 60079-7 and IEC/EN 60079-31.
• Process Control System: ISO 9001:2008, IEC 80079-34:2011.

Stock information temporarily unavailable.

BD 144.138

BD 144.138 Each (Exc. Vat)

BD 158.552

BD 158.552 Each (inc. VAT)

RS PRO Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 110 x 280 x 230mm

BD 144.138

BD 144.138 Each (Exc. Vat)

BD 158.552

BD 158.552 Each (inc. VAT)

RS PRO Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 110 x 280 x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

280 mm

External Height

110 mm

External Width

280 mm

External Dimensions

110 x 280 x 230mm

IP Rating

IP65, IP66, IP67, IP68

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

RJ

Country of Origin

India

Product details

RS Pro Diecast Aluminium Enclosures

This diecast aluminium enclosure has a grey powder coat finish and is ATEX and IECEx approved, making it suitable for use in explosive atmospheres. It has an IK09 and IP66 rating which makes it suitable for use in various applications in the process control, automation and mining industries. It is also ideal for use on locomotives, crane hoists, solar panels, load cells, oil meters and high torque brakes.

Features and Benefits:

• AISi 12 aluminium
• Grey powder coated finish
• Stainless steel captive lid screws
• Service temperature: -50°C to 135°C
• Internal/external earthing: 4 mm2 to 120 mm2 internal and external

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is the meaning of ATEX?

The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.

What is supplied?

• Enclosure body + cover
• 4 cover screws

Approvals

• ATEX,
• IECEx,
• cULus,
• CE,
• RoHS,
• GOST-R.

Standards

• Mechanical Strength: in accordance with 60079-0, impact energy 7 Nm.
• Protection Class: EN60529, IP66.
• Compliance Standard: IEC/EN 60079-0, IEC/EN 60079-7 and IEC/EN 60079-31.
• Process Control System: ISO 9001:2008, IEC 80079-34:2011.