RS PRO Aluminium Flat Bar, 30mm W, 6mm H, 1m L

Technical Document
Specifications
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
1m
Width
30mm
Material Grade
6082-T6
Height
6mm
Tensile Strength
310 MPa
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.7g/cm³
BD 78.084
BD 78.084 1 Lot of 5 (Exc. Vat)
BD 85.892
BD 85.892 1 Lot of 5 (inc. VAT)
1
BD 78.084
BD 78.084 1 Lot of 5 (Exc. Vat)
BD 85.892
BD 85.892 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 78.084 |
3 - 9 | BD 74.520 |
10 - 29 | BD 72.144 |
30+ | BD 67.661 |
Technical Document
Specifications
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
1m
Width
30mm
Material Grade
6082-T6
Height
6mm
Tensile Strength
310 MPa
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.7g/cm³