RS PRO Aluminium Foldable Foldable Ramp, 1250kg Maximum Weight
RS Stock No.: 284-3518Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWeight Capacity
1250kg
Height
300mm
Length
2380mm
Foldable
Yes
Material
Aluminium
Country of Origin
China
Stock information temporarily unavailable.
BD 648.571
BD 648.571 Each (Exc. Vat)
BD 713.428
BD 713.428 Each (inc. VAT)
RS PRO Aluminium Foldable Foldable Ramp, 1250kg Maximum Weight
1
BD 648.571
BD 648.571 Each (Exc. Vat)
BD 713.428
BD 713.428 Each (inc. VAT)
RS PRO Aluminium Foldable Foldable Ramp, 1250kg Maximum Weight
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWeight Capacity
1250kg
Height
300mm
Length
2380mm
Foldable
Yes
Material
Aluminium
Country of Origin
China