RS PRO Aluminium Metal Sheet 300mm x 500mm, 2mm Thick

Technical Document
Specifications
Brand
RS ProLength
300mm
Material
Aluminium
Form
Solid
Width
500mm
Thickness
2mm
Material Grade
1050A
Density
2.71g/cm³
Hardness
34 H
Colour
Natural
Thermal Conductivity
222W/mK
Adhesive Backing
No
Tensile Strength
105-145 Mpa
Product details
RS PRO Aluminium Sheet
These Not-anadised Aluminium Sheets from our own RS PRO brand are precision-finished to meet the international standards for tight thickness, tolerance, flatness and dimensional accuracy, sound metallurgical properties for further fabrication. These sheets useful in both commercial and general applications and are also suitable both inside and outdoor use.
434-043 - SIC 1050A Aluminium sheet, 300 mm x 200 mm x1.2 mm
434-059 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 2 mm
178-239 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 3 mm
183-944 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 6 mm
188-321 - 6082 Aluminium sheet, 500 mm x 300 mm x 10 mm
188-400 - 6082 Aluminium sheet, 500 mm x 300 mm x 12 mm
188-292 - 6082 Aluminium sheet, 500 mm x 300 mm x 8 mm
187-328 - 6082 Aluminium sheet, 500 mm x 300 mm x 3 mm
188-264 - 6082 Aluminium sheet, 500 mm x 300 mm x 6 mm
Features and Benefits
Grade of Aluminium - 1050A SIC
Flexible alloy
Easily formed
Good weathering and chemical resistance
Ideal for pressing and panelling applications
Standards - BS1470 SIC (1987), BSEN 485-515-573-1050-AH14, BSEN 485-515-573-6082T6
Grade of Aluminium - 6082
Medium/high strength alloy
Easily anodised, machined and welded
Provides a multipurpose, durable and heat resistance material
Suitable for structural applications
Standards - BS1470 SIC (1987); BSEN 485-515-573 1050 AH14
Typical Applications:
Metal sheets are suitable for use in a wide range of applications. Construction and fabrication industries are some of the most common uses for metal sheets. Surface dimensions and thickness are the primary factors to consider when looking at options to buy aluminium sheeting. Aluminium sheet metal can be used in industrial and everyday products and can be found in:
Defence
Industrial engineering
Transport – road, rail, air, marine
Building and construction
Fan blades
Electrical engineering
RS PRO
FAQs
What sizes do aluminium sheets come in?
There are a wide variety of aluminium sheet, plate and foil sizes sold around the world. Generally speaking, any aluminium panel between about 0.2 mm to 6.5 mm thick is usually considered an aluminium sheet, whereas thinner gauge products than this would typically be classified and sold as foils. Thicker gauges than 6.5 mm (roughly a quarter of an inch) are most often referred to as aluminium plate.
The right choice for a given application will depend entirely on the degree of flexibility/rigidity required for the sheet to perform its intended function.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 54.274
BD 54.274 1 Lot of 5 (Exc. Vat)
BD 59.701
BD 59.701 1 Lot of 5 (inc. VAT)
1
BD 54.274
BD 54.274 1 Lot of 5 (Exc. Vat)
BD 59.701
BD 59.701 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
300mm
Material
Aluminium
Form
Solid
Width
500mm
Thickness
2mm
Material Grade
1050A
Density
2.71g/cm³
Hardness
34 H
Colour
Natural
Thermal Conductivity
222W/mK
Adhesive Backing
No
Tensile Strength
105-145 Mpa
Product details
RS PRO Aluminium Sheet
These Not-anadised Aluminium Sheets from our own RS PRO brand are precision-finished to meet the international standards for tight thickness, tolerance, flatness and dimensional accuracy, sound metallurgical properties for further fabrication. These sheets useful in both commercial and general applications and are also suitable both inside and outdoor use.
434-043 - SIC 1050A Aluminium sheet, 300 mm x 200 mm x1.2 mm
434-059 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 2 mm
178-239 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 3 mm
183-944 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 6 mm
188-321 - 6082 Aluminium sheet, 500 mm x 300 mm x 10 mm
188-400 - 6082 Aluminium sheet, 500 mm x 300 mm x 12 mm
188-292 - 6082 Aluminium sheet, 500 mm x 300 mm x 8 mm
187-328 - 6082 Aluminium sheet, 500 mm x 300 mm x 3 mm
188-264 - 6082 Aluminium sheet, 500 mm x 300 mm x 6 mm
Features and Benefits
Grade of Aluminium - 1050A SIC
Flexible alloy
Easily formed
Good weathering and chemical resistance
Ideal for pressing and panelling applications
Standards - BS1470 SIC (1987), BSEN 485-515-573-1050-AH14, BSEN 485-515-573-6082T6
Grade of Aluminium - 6082
Medium/high strength alloy
Easily anodised, machined and welded
Provides a multipurpose, durable and heat resistance material
Suitable for structural applications
Standards - BS1470 SIC (1987); BSEN 485-515-573 1050 AH14
Typical Applications:
Metal sheets are suitable for use in a wide range of applications. Construction and fabrication industries are some of the most common uses for metal sheets. Surface dimensions and thickness are the primary factors to consider when looking at options to buy aluminium sheeting. Aluminium sheet metal can be used in industrial and everyday products and can be found in:
Defence
Industrial engineering
Transport – road, rail, air, marine
Building and construction
Fan blades
Electrical engineering
RS PRO
FAQs
What sizes do aluminium sheets come in?
There are a wide variety of aluminium sheet, plate and foil sizes sold around the world. Generally speaking, any aluminium panel between about 0.2 mm to 6.5 mm thick is usually considered an aluminium sheet, whereas thinner gauge products than this would typically be classified and sold as foils. Thicker gauges than 6.5 mm (roughly a quarter of an inch) are most often referred to as aluminium plate.
The right choice for a given application will depend entirely on the degree of flexibility/rigidity required for the sheet to perform its intended function.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.