Technical Document
Specifications
Brand
RS ProDisc Diameter
115mm
Disc Type
Cutting Disc
Thickness
1mm
Abrasive Material
Aluminium Oxide
Bore Size
22.23mm
Grit Size
P60
Number in Pack
10
Grade
Fine
Maximum Safe Speed
13300rpm
Material Cut
Stainless Steel, Steel
Application
General Purpose & Stainless Steel
Disc Shape
Round
Distrelec Product Id
30390860
Country of Origin
Slovenia
BD 9.240
BD 0.924 Each (In a Pack of 10) (Exc. Vat)
BD 10.164
BD 1.016 Each (In a Pack of 10) (inc. VAT)
10
BD 9.240
BD 0.924 Each (In a Pack of 10) (Exc. Vat)
BD 10.164
BD 1.016 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisc Diameter
115mm
Disc Type
Cutting Disc
Thickness
1mm
Abrasive Material
Aluminium Oxide
Bore Size
22.23mm
Grit Size
P60
Number in Pack
10
Grade
Fine
Maximum Safe Speed
13300rpm
Material Cut
Stainless Steel, Steel
Application
General Purpose & Stainless Steel
Disc Shape
Round
Distrelec Product Id
30390860
Country of Origin
Slovenia