Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Oxide Flap Wheel, 80mm Diameter, P60 Grit

RS Stock No.: 189-5753Brand: RS PRO
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Grit Size

P60

Diameter

80mm

Wheel Type

Flap Wheel

Country of Origin

China

Stock information temporarily unavailable.

BD 5.550

BD 5.550 Each (Exc. Vat)

BD 6.105

BD 6.105 Each (inc. VAT)

RS PRO Aluminium Oxide Flap Wheel, 80mm Diameter, P60 Grit

BD 5.550

BD 5.550 Each (Exc. Vat)

BD 6.105

BD 6.105 Each (inc. VAT)

RS PRO Aluminium Oxide Flap Wheel, 80mm Diameter, P60 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Grit Size

P60

Diameter

80mm

Wheel Type

Flap Wheel

Country of Origin

China