RS PRO Aluminium Oxide Sanding Disc, 50mm, Coarse Grade, 50 in pack
RS Stock No.: 179-911Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDisc Type
Sanding Disc
Disc Diameter
50mm
Abrasive Material
Aluminium Oxide
Number in Pack
50
Grade
Coarse
Country of Origin
China
Stock information temporarily unavailable.
BD 17.656
BD 17.656 1 Box of 25 (Exc. Vat)
BD 19.422
BD 19.422 1 Box of 25 (inc. VAT)
RS PRO Aluminium Oxide Sanding Disc, 50mm, Coarse Grade, 50 in pack
1
BD 17.656
BD 17.656 1 Box of 25 (Exc. Vat)
BD 19.422
BD 19.422 1 Box of 25 (inc. VAT)
RS PRO Aluminium Oxide Sanding Disc, 50mm, Coarse Grade, 50 in pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisc Type
Sanding Disc
Disc Diameter
50mm
Abrasive Material
Aluminium Oxide
Number in Pack
50
Grade
Coarse
Country of Origin
China