RS PRO Aluminium Oxide Sanding Disc, 50mm, Fine Grade, 50 in pack

RS Stock No.: 179-908Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

50mm

Disc Type

Sanding Disc

Abrasive Material

Aluminium Oxide

Number in Pack

50

Grade

Fine

Country of Origin

China

Stock information temporarily unavailable.

BD 18.997

BD 18.997 1 Box of 25 (Exc. Vat)

BD 20.897

BD 20.897 1 Box of 25 (inc. VAT)

RS PRO Aluminium Oxide Sanding Disc, 50mm, Fine Grade, 50 in pack

BD 18.997

BD 18.997 1 Box of 25 (Exc. Vat)

BD 20.897

BD 20.897 1 Box of 25 (inc. VAT)

RS PRO Aluminium Oxide Sanding Disc, 50mm, Fine Grade, 50 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

50mm

Disc Type

Sanding Disc

Abrasive Material

Aluminium Oxide

Number in Pack

50

Grade

Fine

Country of Origin

China