Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick

RS Stock No.: 202-7906Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Aluminium

Form

Perforated

Width

500mm

Thickness

1.2mm

Hole Diameter

2mm

Hole Layout

60°

Open Area Percentage

47%

Pattern Number

4

Country of Origin

United Kingdom

Product details

Aluminium Sheets

You may be interested in
RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick
BD 33.374Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 55.682

BD 27.841 Each (In a Pack of 2) (Exc. Vat)

BD 61.250

BD 30.625 Each (In a Pack of 2) (inc. VAT)

RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick

BD 55.682

BD 27.841 Each (In a Pack of 2) (Exc. Vat)

BD 61.250

BD 30.625 Each (In a Pack of 2) (inc. VAT)

RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 4BD 27.841BD 55.682
6 - 18BD 26.518BD 53.036
20 - 58BD 25.636BD 51.272
60+BD 23.972BD 47.943
You may be interested in
RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick
BD 33.374Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Aluminium

Form

Perforated

Width

500mm

Thickness

1.2mm

Hole Diameter

2mm

Hole Layout

60°

Open Area Percentage

47%

Pattern Number

4

Country of Origin

United Kingdom

Product details

Aluminium Sheets

You may be interested in
RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick
BD 33.374Each (In a Pack of 2) (Exc. Vat)