Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Square Bar, 25mm W, 25mm H, 1m L

RS Stock No.: 124-3629Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Square Bar

Material

Aluminium

Length

1m

Width

25mm

Material Grade

6082-T6

Height

25mm

Tensile Strength

310 MPa

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Stock information temporarily unavailable.

BD 93.885

BD 93.885 1 Lot of 2 (Exc. Vat)

BD 103.273

BD 103.273 1 Lot of 2 (inc. VAT)

RS PRO Aluminium Square Bar, 25mm W, 25mm H, 1m L

BD 93.885

BD 93.885 1 Lot of 2 (Exc. Vat)

BD 103.273

BD 103.273 1 Lot of 2 (inc. VAT)

RS PRO Aluminium Square Bar, 25mm W, 25mm H, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 93.885
3 - 9BD 89.710
10 - 29BD 86.928
30+BD 81.653

Technical Document

Specifications

Brand

RS Pro

Form

Square Bar

Material

Aluminium

Length

1m

Width

25mm

Material Grade

6082-T6

Height

25mm

Tensile Strength

310 MPa

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³