RS PRO Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Wall Mount, Xenon Bulb

Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 100 V dc, 20 → 72 V ac
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount, Wall Mount
Bulb Type
Xenon
Current Consumption
130mA
Current Type
AC, DC
Base Diameter
72mm
Height
107mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
BD 19.118
BD 19.118 Each (Exc. Vat)
BD 21.030
BD 21.030 Each (inc. VAT)
1
BD 19.118
BD 19.118 Each (Exc. Vat)
BD 21.030
BD 21.030 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 100 V dc, 20 → 72 V ac
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount, Wall Mount
Bulb Type
Xenon
Current Consumption
130mA
Current Type
AC, DC
Base Diameter
72mm
Height
107mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom