Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 100 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Magnetic Mount
Bulb Type
LED
Current Type
DC
Current Consumption
300 mA, 600 mA
Base Diameter
150mm
Housing Colour
Black
Lamp Included
Yes
Series
LCB
Multifunction
No
Height
130mm
IP Rating
IP56
Maximum Temperature
+50°C
Special Features
2 Year Warranty, Low Profile and Compact Design, Very Low Power Consumption
Minimum Temperature
-30°C
Standards Met
EMC, RoHS Compliant
Distrelec Product Id
30395548
Country of Origin
United Kingdom
Product details
RS PRO Compact LED Beacon
These Compact LED Beacons from our own RS PRO brand are ideal for off-road use and are also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.
Features and Benefits
Providing excellent all-round visibility in all weather conditions
4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
Fixing holes are directly accessible without needing to dismantle the unit
Voltage 10-30V
Meets IP56 internal protection standard (weatherproof)
Offers extreme temperature reliability: -30°C to +50°C
EMC (Electromagnetic compatibility) approved ECE R10
2-year warranty
Applications
Refuge trucks
Utility vehicles
Agriculture
Plant & Contracting
Fleet vehicles
Industrial applications
Available in variety of fixing methods
Magnetic – ideal for temporary use as it is supplied with straight lead and switched cigar socket plug incorporating and LED status indicator
DIN, Flexi DIN
3 bolt mounts
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 32.629
BD 32.629 Each (Exc. Vat)
BD 35.892
BD 35.892 Each (inc. VAT)
1
BD 32.629
BD 32.629 Each (Exc. Vat)
BD 35.892
BD 35.892 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 100 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Magnetic Mount
Bulb Type
LED
Current Type
DC
Current Consumption
300 mA, 600 mA
Base Diameter
150mm
Housing Colour
Black
Lamp Included
Yes
Series
LCB
Multifunction
No
Height
130mm
IP Rating
IP56
Maximum Temperature
+50°C
Special Features
2 Year Warranty, Low Profile and Compact Design, Very Low Power Consumption
Minimum Temperature
-30°C
Standards Met
EMC, RoHS Compliant
Distrelec Product Id
30395548
Country of Origin
United Kingdom
Product details
RS PRO Compact LED Beacon
These Compact LED Beacons from our own RS PRO brand are ideal for off-road use and are also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.
Features and Benefits
Providing excellent all-round visibility in all weather conditions
4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
Fixing holes are directly accessible without needing to dismantle the unit
Voltage 10-30V
Meets IP56 internal protection standard (weatherproof)
Offers extreme temperature reliability: -30°C to +50°C
EMC (Electromagnetic compatibility) approved ECE R10
2-year warranty
Applications
Refuge trucks
Utility vehicles
Agriculture
Plant & Contracting
Fleet vehicles
Industrial applications
Available in variety of fixing methods
Magnetic – ideal for temporary use as it is supplied with straight lead and switched cigar socket plug incorporating and LED status indicator
DIN, Flexi DIN
3 bolt mounts
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.