Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Amber, Green, Red LED Beacon, 5 V dc, IP54, Magnetic Base

RS Stock No.: 199-184Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

Lens Colour

Amber, Green, Red

Mounting Style

Magnetic Base

Current Type

DC

Light Effect

Flashing, Steady

IP Rating

IP54

Country of Origin

Italy

Stock information temporarily unavailable.

BD 33.110

BD 33.110 Each (Exc. Vat)

BD 36.421

BD 36.421 Each (inc. VAT)

RS PRO Amber, Green, Red LED Beacon, 5 V dc, IP54, Magnetic Base

BD 33.110

BD 33.110 Each (Exc. Vat)

BD 36.421

BD 36.421 Each (inc. VAT)

RS PRO Amber, Green, Red LED Beacon, 5 V dc, IP54, Magnetic Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

Lens Colour

Amber, Green, Red

Mounting Style

Magnetic Base

Current Type

DC

Light Effect

Flashing, Steady

IP Rating

IP54

Country of Origin

Italy