RS PRO Amber, Green, Red Traffic Light LED Beacon, 3 Lights, 12 → 24 V ac/dc, Surface Mount

RS Stock No.: 265-5866Brand: RS PRO
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

None

Multifunction

No

Mounting Style

Surface Mount

Current Type

AC/DC

Height

342mm

IP Rating

IP66

Supply Voltage

12 → 24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Grey

Current Consumption

350mA

Country of Origin

Italy

Stock information temporarily unavailable.

BD 184.712

BD 184.712 Each (Exc. Vat)

BD 203.183

BD 203.183 Each (inc. VAT)

RS PRO Amber, Green, Red Traffic Light LED Beacon, 3 Lights, 12 → 24 V ac/dc, Surface Mount

BD 184.712

BD 184.712 Each (Exc. Vat)

BD 203.183

BD 203.183 Each (inc. VAT)

RS PRO Amber, Green, Red Traffic Light LED Beacon, 3 Lights, 12 → 24 V ac/dc, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

None

Multifunction

No

Mounting Style

Surface Mount

Current Type

AC/DC

Height

342mm

IP Rating

IP66

Supply Voltage

12 → 24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Grey

Current Consumption

350mA

Country of Origin

Italy