RS PRO Amber Sounder Beacon, 120 → 240 V ac, IP66, Screw/Bracket Mount, 105dB at 1 Metre

RS Stock No.: 142-188Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

120 → 240 V ac

Lens Colour

Amber

Mounting Style

Screw/Bracket Mount

Current Type

AC

Light Effect

Flashing, Steady

Decibels at 1 Metre

105dB

IP Rating

IP66

Country of Origin

Italy

Stock information temporarily unavailable.

BD 101.316

BD 101.316 Each (Exc. Vat)

BD 111.448

BD 111.448 Each (inc. VAT)

RS PRO Amber Sounder Beacon, 120 → 240 V ac, IP66, Screw/Bracket Mount, 105dB at 1 Metre

BD 101.316

BD 101.316 Each (Exc. Vat)

BD 111.448

BD 111.448 Each (inc. VAT)

RS PRO Amber Sounder Beacon, 120 → 240 V ac, IP66, Screw/Bracket Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

120 → 240 V ac

Lens Colour

Amber

Mounting Style

Screw/Bracket Mount

Current Type

AC

Light Effect

Flashing, Steady

Decibels at 1 Metre

105dB

IP Rating

IP66

Country of Origin

Italy