RS PRO Amber Steady Effect Steady Light Element, 240 V ac, LED Bulb, AC, IP66

Technical Document
Specifications
Brand
RS ProComponent Type
Beacon
Current Type
AC
Light Effect
Steady
Lens Colour
Amber
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
240 V ac
Height
59mm
IP Rating
IP66
Base Diameter
75mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Amber
Country of Origin
Italy
BD 44.962
BD 44.962 Each (Exc. Vat)
BD 49.458
BD 49.458 Each (inc. VAT)
1
BD 44.962
BD 44.962 Each (Exc. Vat)
BD 49.458
BD 49.458 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProComponent Type
Beacon
Current Type
AC
Light Effect
Steady
Lens Colour
Amber
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
240 V ac
Height
59mm
IP Rating
IP66
Base Diameter
75mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Amber
Country of Origin
Italy