RS PRO Analogue Bench Power Supply, 1 Output 13.5V 4A

Technical Document
Specifications
Brand
RS ProOutput Voltage
13.5V
Output Current
4A
Number of Outputs
1
Type
Analogue
Supply Voltage
230V ac
Number of Displays
0
Output Connector
Screw Terminal
Country of Origin
United Kingdom
Product details
13.5Vdc 4A, 27.0Vdc 2A, Bench PSUs
Designed to power a wide range of equipment
Output nominally 13.5Vdc at up to 4A or 27Vdc at up to 2A but these voltages may be trimmed by +3.7% to -18.5% using the internal preset potentiometer (e.g. the 13.5V version may be set to 12Vdc output)
Each unit features fold-back over current and short circuit protection and an overvoltage crowbar that blows an internal fuse if the voltage exceeds 16V for the 13.5V unit or 32V for the 27V unit
Output connections are via 4 mm insulated screw terminals
Supply 240Vac 50Hz via 3-core 1.5m mains lead without a plug
BD 114.070
BD 114.070 Each (Exc. Vat)
BD 125.477
BD 125.477 Each (inc. VAT)
1
BD 114.070
BD 114.070 Each (Exc. Vat)
BD 125.477
BD 125.477 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Voltage
13.5V
Output Current
4A
Number of Outputs
1
Type
Analogue
Supply Voltage
230V ac
Number of Displays
0
Output Connector
Screw Terminal
Country of Origin
United Kingdom
Product details
13.5Vdc 4A, 27.0Vdc 2A, Bench PSUs
Designed to power a wide range of equipment
Output nominally 13.5Vdc at up to 4A or 27Vdc at up to 2A but these voltages may be trimmed by +3.7% to -18.5% using the internal preset potentiometer (e.g. the 13.5V version may be set to 12Vdc output)
Each unit features fold-back over current and short circuit protection and an overvoltage crowbar that blows an internal fuse if the voltage exceeds 16V for the 13.5V unit or 32V for the 27V unit
Output connections are via 4 mm insulated screw terminals
Supply 240Vac 50Hz via 3-core 1.5m mains lead without a plug