RS PRO Analogue, Digital Bench Power Supply, 0 → 60V, 0 → 25A, 1-Output, 1.5kW

Technical Document
Specifications
Brand
RS ProModel Number
RSPS-60-25
Number of Outputs
1
Rack Units
1 U
Supply Voltage
85 → 265V ac
Output Voltage
0 → 60V
Output Current
0 → 25A
Power Rating
1.5kW
Number of Displays
1
Bench Power Supply Type
Switching Power Supply
Type
Switching DC Power Supply
Digital/Analogue
Analogue, Digital
Input Connector
LAN, RS232, USB
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
Taiwan, Province Of China
BD 1,574.292
BD 1,574.292 Each (Exc. Vat)
BD 1,731.721
BD 1,731.721 Each (inc. VAT)
1
BD 1,574.292
BD 1,574.292 Each (Exc. Vat)
BD 1,731.721
BD 1,731.721 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
RSPS-60-25
Number of Outputs
1
Rack Units
1 U
Supply Voltage
85 → 265V ac
Output Voltage
0 → 60V
Output Current
0 → 25A
Power Rating
1.5kW
Number of Displays
1
Bench Power Supply Type
Switching Power Supply
Type
Switching DC Power Supply
Digital/Analogue
Analogue, Digital
Input Connector
LAN, RS232, USB
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
Taiwan, Province Of China