Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue, Digital Bench Power Supply, 0 → 80V, 19A, 1-Output, 1520W

RS Stock No.: 288-9869Brand: RS PRODistrelec Article No.: 30264115
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

1 U

Supply Voltage

85 → 265V ac

Output Voltage

0 → 80V

Output Current

19A

Power Rating

1520W

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1,183.114

BD 1,183.114 Each (Exc. Vat)

BD 1,301.425

BD 1,301.425 Each (inc. VAT)

RS PRO Analogue, Digital Bench Power Supply, 0 → 80V, 19A, 1-Output, 1520W

BD 1,183.114

BD 1,183.114 Each (Exc. Vat)

BD 1,301.425

BD 1,301.425 Each (inc. VAT)

RS PRO Analogue, Digital Bench Power Supply, 0 → 80V, 19A, 1-Output, 1520W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

1 U

Supply Voltage

85 → 265V ac

Output Voltage

0 → 80V

Output Current

19A

Power Rating

1520W

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Country of Origin

Taiwan, Province Of China