Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue Indoor Camera

RS Stock No.: 776-9371Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

No

Focal Length

2.8 → 12mm

Sensor Type

1/3 in Super HAD II CCD

Diameter

120mm

Height

95 mm

Country of Origin

Korea, Republic Of

Product details

RS Pro Colour Varifocal Dome Camera

The RS Pro Analogue Indoor Camera is an affordable product that offers high-quality video surveillance and essential features that are ideal in securing small to medium-sized applications. It is packed with innovative features such as 1/3 Colour SONY Super HAD II CCD Image Sensor, great resolution (700 TV Lines) and Motion Detection. The colour video camera has a varifocal lens which will change the focus as the focus length changes. This is an easy set up camera without requiring complicated configuration unlike some other surveillance cameras. OSD control allows you to control your viewing options and where you would like to face your camera.

Features & Benefits

1/3in. Colour SONY SUPER HAD II
High resolution (80Ø+ 120Ø)
700TV Line
Min. Illumination : 0.005 Lux(F:1.2)
OSD Control - Digital WDR/BLC/HSBLC/LSC
2.8 -12mm DC Iris Lens
Power Source : DC 12V(6.5-28V)
Vari-Focal Lens Type
Internal Adjustment OSD button

Where can I use this camera?

Its miniature dimensions make this camera very easy to hide and not attract attention. This camera is recommended and suitable for indoor purposes only.

Typical applications for the dome camera:-

Houses
Garages
Schools
Shops
Offices

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Indoor Camera

P.O.A.

RS PRO Analogue Indoor Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

No

Focal Length

2.8 → 12mm

Sensor Type

1/3 in Super HAD II CCD

Diameter

120mm

Height

95 mm

Country of Origin

Korea, Republic Of

Product details

RS Pro Colour Varifocal Dome Camera

The RS Pro Analogue Indoor Camera is an affordable product that offers high-quality video surveillance and essential features that are ideal in securing small to medium-sized applications. It is packed with innovative features such as 1/3 Colour SONY Super HAD II CCD Image Sensor, great resolution (700 TV Lines) and Motion Detection. The colour video camera has a varifocal lens which will change the focus as the focus length changes. This is an easy set up camera without requiring complicated configuration unlike some other surveillance cameras. OSD control allows you to control your viewing options and where you would like to face your camera.

Features & Benefits

1/3in. Colour SONY SUPER HAD II
High resolution (80Ø+ 120Ø)
700TV Line
Min. Illumination : 0.005 Lux(F:1.2)
OSD Control - Digital WDR/BLC/HSBLC/LSC
2.8 -12mm DC Iris Lens
Power Source : DC 12V(6.5-28V)
Vari-Focal Lens Type
Internal Adjustment OSD button

Where can I use this camera?

Its miniature dimensions make this camera very easy to hide and not attract attention. This camera is recommended and suitable for indoor purposes only.

Typical applications for the dome camera:-

Houses
Garages
Schools
Shops
Offices

You may be interested in