Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue Indoor IR Camera

RS Stock No.: 776-9377Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

IR

Yes

Sensor Type

1/3 in Exview II Super HAD CCD

Focal Length

3.6mm

Diameter

50mm

Depth

85 mm

Height

58.6 mm

Width

58.4mm

Country of Origin

Korea, Republic Of

Product details

Colour IR LED Camera

SONY 960H EXVIEW II SUPER HAD CCD
High Resolution (50 dia., 24LEDs)
IR Range: 20Mt
700TV Line
Minimum Illumination: 0.005Lux (F:1.2)
Auto White Balance
Automatic Gain Control
Dimension(mm): 50 dia., 24LEDs
Power Source: 12Vdc (6.5V - 28V)
Standard 1200mm, BNC/DC Jack
3.6mm Fixed Lens

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Indoor IR Camera

P.O.A.

RS PRO Analogue Indoor IR Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

IR

Yes

Sensor Type

1/3 in Exview II Super HAD CCD

Focal Length

3.6mm

Diameter

50mm

Depth

85 mm

Height

58.6 mm

Width

58.4mm

Country of Origin

Korea, Republic Of

Product details

Colour IR LED Camera

SONY 960H EXVIEW II SUPER HAD CCD
High Resolution (50 dia., 24LEDs)
IR Range: 20Mt
700TV Line
Minimum Illumination: 0.005Lux (F:1.2)
Auto White Balance
Automatic Gain Control
Dimension(mm): 50 dia., 24LEDs
Power Source: 12Vdc (6.5V - 28V)
Standard 1200mm, BNC/DC Jack
3.6mm Fixed Lens

You may be interested in