Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue Indoor, Outdoor CCTV Camera

RS Stock No.: 146-4643Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Power Over Ethernet

No

Maximum Resolution

1312 x 1069pixels

Sensor Size

2.12MP

Vandal Resistant

No

Sensor Type

CMOS

Diameter

132.3mm

Height

118 mm

Width

132.3mm

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

BD 140.585

BD 140.585 Each (Exc. Vat)

BD 154.643

BD 154.643 Each (inc. VAT)

RS PRO Analogue Indoor, Outdoor CCTV Camera

BD 140.585

BD 140.585 Each (Exc. Vat)

BD 154.643

BD 154.643 Each (inc. VAT)

RS PRO Analogue Indoor, Outdoor CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Power Over Ethernet

No

Maximum Resolution

1312 x 1069pixels

Sensor Size

2.12MP

Vandal Resistant

No

Sensor Type

CMOS

Diameter

132.3mm

Height

118 mm

Width

132.3mm

Country of Origin

Korea, Republic Of

You may be interested in