RS PRO Analogue Panel Ammeter 10 (Input) A, 100 (Scle) A, 50/5 (CT) A AC, 68mm x 68mm, 1 % Moving Iron

RS Stock No.: 186-2443Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10 (Input) A, 100 (Scle) A, 50/5 (CT) A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<30 A) mm, 62 (30 → 60 A) mm, 66 (100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 10 (Input) A, 0 → 100 (Scale) A, 50/5 (CT) A

Minimum Displayed Value

0 (Input, Scale)A

Country of Origin

India

Stock information temporarily unavailable.

BD 9.708

BD 9.708 Each (Exc. Vat)

BD 10.679

BD 10.679 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10 (Input) A, 100 (Scle) A, 50/5 (CT) A AC, 68mm x 68mm, 1 % Moving Iron

BD 9.708

BD 9.708 Each (Exc. Vat)

BD 10.679

BD 10.679 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10 (Input) A, 100 (Scle) A, 50/5 (CT) A AC, 68mm x 68mm, 1 % Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.708
5 - 9BD 9.383
10+BD 9.075

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10 (Input) A, 100 (Scle) A, 50/5 (CT) A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<30 A) mm, 62 (30 → 60 A) mm, 66 (100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 10 (Input) A, 0 → 100 (Scale) A, 50/5 (CT) A

Minimum Displayed Value

0 (Input, Scale)A

Country of Origin

India