RS PRO Analogue Panel Ammeter 10 (Input) A, 250/5 (CT) A, 500 (Scle) A AC, 68mm x 68mm, 1 % Moving Iron

Technical Document
Specifications
Brand
RS ProMaximum Value
10 (Input) A, 250/5 (CT) A, 500 (Scle) A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
68mm
Cutout Width
68mm
Depth
54 (<30 A) mm, 62 (30 → 60 A) mm, 66 (100 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 10 (Input) A, 0 → 500 (Scale) A, 250/5 (CT) A
Minimum Displayed Value
0 (Input, Scale)A
Country of Origin
India
BD 9.405
BD 9.405 Each (Exc. Vat)
BD 10.345
BD 10.345 Each (inc. VAT)
1
BD 9.405
BD 9.405 Each (Exc. Vat)
BD 10.345
BD 10.345 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.405 |
5 - 9 | BD 9.097 |
10+ | BD 8.794 |
Technical Document
Specifications
Brand
RS ProMaximum Value
10 (Input) A, 250/5 (CT) A, 500 (Scle) A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
68mm
Cutout Width
68mm
Depth
54 (<30 A) mm, 62 (30 → 60 A) mm, 66 (100 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 10 (Input) A, 0 → 500 (Scale) A, 250/5 (CT) A
Minimum Displayed Value
0 (Input, Scale)A
Country of Origin
India