RS PRO Analogue Panel Ammeter 15 (Input)A DC, 57mm x 44mm, ±1.5 % Moving Coil

RS Stock No.: 186-2538Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

15 (Input)A

Current Type

DC

Moving Element

Moving Coil

Cutout Height

57mm

Cutout Width

44mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Measurement Range

0 → 15 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India

Stock information temporarily unavailable.

BD 13.734

BD 13.734 Each (Exc. Vat)

BD 15.107

BD 15.107 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 15 (Input)A DC, 57mm x 44mm, ±1.5 % Moving Coil

BD 13.734

BD 13.734 Each (Exc. Vat)

BD 15.107

BD 15.107 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 15 (Input)A DC, 57mm x 44mm, ±1.5 % Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.734
5 - 9BD 13.272
10+BD 12.793

Technical Document

Specifications

Brand

RS Pro

Maximum Value

15 (Input)A

Current Type

DC

Moving Element

Moving Coil

Cutout Height

57mm

Cutout Width

44mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Measurement Range

0 → 15 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India