RS PRO Analogue Panel Ammeter 20 (Input)mA DC, 92mm x 92mm, 1 % Moving Coil

Technical Document
Specifications
Brand
RS ProMaximum Value
20 (Input)mA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<4 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 20 (Input)mA
Minimum Displayed Value
0 (Input)mA
Country of Origin
India
BD 13.134
BD 13.134 Each (Exc. Vat)
BD 14.447
BD 14.447 Each (inc. VAT)
1
BD 13.134
BD 13.134 Each (Exc. Vat)
BD 14.447
BD 14.447 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.134 |
5 - 9 | BD 12.727 |
10+ | BD 12.298 |
Technical Document
Specifications
Brand
RS ProMaximum Value
20 (Input)mA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<4 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 20 (Input)mA
Minimum Displayed Value
0 (Input)mA
Country of Origin
India