RS PRO Analogue Panel Ammeter 3 (Input, Scale)A AC, 45mm x 45mm, 1 % Moving Iron

Technical Document
Specifications
Brand
RS ProMaximum Value
3 (Input, Scale)A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 3 (Input, Scale)A
Minimum Displayed Value
0 (Input, Scale)A
Country of Origin
India
BD 8.662
BD 8.662 Each (Exc. Vat)
BD 9.528
BD 9.528 Each (inc. VAT)
1
BD 8.662
BD 8.662 Each (Exc. Vat)
BD 9.528
BD 9.528 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.662 |
5 - 9 | BD 8.388 |
10+ | BD 8.096 |
Technical Document
Specifications
Brand
RS ProMaximum Value
3 (Input, Scale)A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 3 (Input, Scale)A
Minimum Displayed Value
0 (Input, Scale)A
Country of Origin
India