Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Analogue Panel Ammeter 5A AC, 92mm x 92mm, ±1.5 % Moving Iron

RS Stock No.: 901-0352Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

5A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 5A

Minimum Displayed Value

0A

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Iron Ammeter

• Moving iron for AC current
• Panel mounting
• ABS & Polycarbonate enclosure
• Case & Terminal protection material UL 94VO
• 1.5 Accuracy class
• Operating temperature range -25̊C - +50̊C

Standards

IEC51, BS89, DIN 43780, VDE 0410

Stock information temporarily unavailable.

BD 8.410

BD 8.410 Each (Exc. Vat)

BD 9.251

BD 9.251 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 5A AC, 92mm x 92mm, ±1.5 % Moving Iron

BD 8.410

BD 8.410 Each (Exc. Vat)

BD 9.251

BD 9.251 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 5A AC, 92mm x 92mm, ±1.5 % Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.410
5 - 9BD 8.153
10+BD 7.886

Technical Document

Specifications

Brand

RS Pro

Maximum Value

5A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 5A

Minimum Displayed Value

0A

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Iron Ammeter

• Moving iron for AC current
• Panel mounting
• ABS & Polycarbonate enclosure
• Case & Terminal protection material UL 94VO
• 1.5 Accuracy class
• Operating temperature range -25̊C - +50̊C

Standards

IEC51, BS89, DIN 43780, VDE 0410