RS PRO Analogue Panel Ammeter DC, 76mm x 74mm, ±1.5 % Moving Coil

Technical Document
Specifications
Brand
RS ProCurrent Type
DC
Moving Element
Moving Coil
Cutout Height
76mm
Cutout Width
74mm
Depth
45.7mm
Meter Accuracy
±1.5 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
India
BD 17.924
BD 17.924 Each (Exc. Vat)
BD 19.716
BD 19.716 Each (inc. VAT)
1
BD 17.924
BD 17.924 Each (Exc. Vat)
BD 19.716
BD 19.716 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 17.924 |
5 - 9 | BD 17.325 |
10+ | BD 16.690 |
Technical Document
Specifications
Brand
RS ProCurrent Type
DC
Moving Element
Moving Coil
Cutout Height
76mm
Cutout Width
74mm
Depth
45.7mm
Meter Accuracy
±1.5 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
India