RS PRO Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter, With RS Calibration
RS Stock No.: 192-6376Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
40mm
Calibrated
RSCAL
Stock information temporarily unavailable.
P.O.A.
RS PRO Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter, With RS Calibration
Calibration type
RS Calibration
1
P.O.A.
RS PRO Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter, With RS Calibration
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
40mm
Calibrated
RSCAL