Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Analogue Pressure Gauge 4bar Back Entry 50mm Outside Diameter, UKAS

RS Stock No.: 192-6106Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

4bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

50mm

Case Material

ABS

Calibrated

UKAS

Country of Origin

Italy

Product details

50mm Diameter Pressure Gauge

Moveable red pointer which can be set at normal operating pressure
Sealed alloy Bourdon spring
Dual scale: bar and psi
ABS Case with Acrylic Window
1/4 in. BSP Taper Male Centre Back Connection
Temperature Resistant to 120°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Pressure Gauge 4bar Back Entry 50mm Outside Diameter, UKAS

Calibration type

P.O.A.

RS PRO Analogue Pressure Gauge 4bar Back Entry 50mm Outside Diameter, UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

4bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

50mm

Case Material

ABS

Calibrated

UKAS

Country of Origin

Italy

Product details

50mm Diameter Pressure Gauge

Moveable red pointer which can be set at normal operating pressure
Sealed alloy Bourdon spring
Dual scale: bar and psi
ABS Case with Acrylic Window
1/4 in. BSP Taper Male Centre Back Connection
Temperature Resistant to 120°C