RS PRO Analogue Voltmeter DC ±1.5 %, 68 x 68 mm

RS Stock No.: 901-0554Brand: RS PRODistrelec Article No.: 30403641
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Cutout Height

68mm

Cutout Width

68mm

Depth

36.5mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 150V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Coil Voltmeter

Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C

Moving Coil DC Meters

You may be interested in
Stock information temporarily unavailable.

BD 16.374

BD 16.374 Each (Exc. Vat)

BD 18.011

BD 18.011 Each (inc. VAT)

RS PRO Analogue Voltmeter DC ±1.5 %, 68 x 68 mm

BD 16.374

BD 16.374 Each (Exc. Vat)

BD 18.011

BD 18.011 Each (inc. VAT)

RS PRO Analogue Voltmeter DC ±1.5 %, 68 x 68 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.374
5 - 9BD 15.807
10+BD 15.230
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Cutout Height

68mm

Cutout Width

68mm

Depth

36.5mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 150V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Coil Voltmeter

Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C

Moving Coil DC Meters

You may be interested in