Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue Voltmeter DC, Analogue Display 1 %

RS Stock No.: 186-2476Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A)mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

4 → 20 (Input)mA

Minimum Displayed Value

4 (Input)mA

Country of Origin

India

Stock information temporarily unavailable.

BD 11.715

BD 11.715 Each (Exc. Vat)

BD 12.887

BD 12.887 Each (inc. VAT)

RS PRO Analogue Voltmeter DC, Analogue Display 1 %

BD 11.715

BD 11.715 Each (Exc. Vat)

BD 12.887

BD 12.887 Each (inc. VAT)

RS PRO Analogue Voltmeter DC, Analogue Display 1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.715
5 - 9BD 11.325
10+BD 10.920

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A)mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

4 → 20 (Input)mA

Minimum Displayed Value

4 (Input)mA

Country of Origin

India