RS PRO Analogue Voltmeter DC, Analogue Display 1 %

Technical Document
Specifications
Brand
RS ProCurrent Type
DC
Display Type
Analogue
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India
BD 11.734
BD 11.734 Each (Exc. Vat)
BD 12.907
BD 12.907 Each (inc. VAT)
1
BD 11.734
BD 11.734 Each (Exc. Vat)
BD 12.907
BD 12.907 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.734 |
5 - 9 | BD 11.345 |
10+ | BD 10.941 |
Technical Document
Specifications
Brand
RS ProCurrent Type
DC
Display Type
Analogue
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India