RS PRO Android USB Type-C Thermal Imaging Camera, -20 °C→+ 400 °C, 120 x 90pixel Detector Resolution

Technical Document
Specifications
Brand
RS ProTemperature Measurement Range
-20 °C→+ 400 °C
Detector Resolution
120 x 90pixel
Interface Type
Android USB Type-C
Minimum Focus Distance
0.5m
Model Number p
RS-T09F
Field Of View
50°
Battery Level Indicator
No
Weight
80g
IR/Visual Image Combination
Full IR
Other Built-in Measurements
None
Accuracy
±3 °C
Dimensions
65 x 26 x 16mm
Visual Camera
Yes
Maximum Temperature Measurement
+400 °C
Optional Lenses
None
Application
Electrical, HVAC, Industrial, Residential
Country of Origin
China
BD 155.925
BD 155.925 Each (Exc. Vat)
BD 171.517
BD 171.517 Each (inc. VAT)
1
BD 155.925
BD 155.925 Each (Exc. Vat)
BD 171.517
BD 171.517 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTemperature Measurement Range
-20 °C→+ 400 °C
Detector Resolution
120 x 90pixel
Interface Type
Android USB Type-C
Minimum Focus Distance
0.5m
Model Number p
RS-T09F
Field Of View
50°
Battery Level Indicator
No
Weight
80g
IR/Visual Image Combination
Full IR
Other Built-in Measurements
None
Accuracy
±3 °C
Dimensions
65 x 26 x 16mm
Visual Camera
Yes
Maximum Temperature Measurement
+400 °C
Optional Lenses
None
Application
Electrical, HVAC, Industrial, Residential
Country of Origin
China