RS PRO Angle 1-1/2in x 1-1/2in x 1/8in

RS Stock No.: 304-7131Brand: RS PRO
brand-logo
View all in Metal Angle

Technical Document

Specifications

Brand

RS Pro

Form

Angle

Length

1m

Width

1-1/2in

Height

1-1/2in

Thickness

1/8in

You may be interested in
RS PRO Aluminium Angle 38mm x 38mm x 3mm
BD 87.8341 Lot of 5 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Angle 1-1/2in x 1-1/2in x 1/8in

P.O.A.

RS PRO Angle 1-1/2in x 1-1/2in x 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Aluminium Angle 38mm x 38mm x 3mm
BD 87.8341 Lot of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Angle

Length

1m

Width

1-1/2in

Height

1-1/2in

Thickness

1/8in

You may be interested in
RS PRO Aluminium Angle 38mm x 38mm x 3mm
BD 87.8341 Lot of 5 (Exc. Vat)