Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Angled Cat5e 1 Way RJ45 Face Plate,With STP Shield Type

RS Stock No.: 214-9747Brand: RS PRO
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Brand

RS Pro

Type

Face Plate

LAN Category

Cat5e

Number Of Outlets

1

Shield Type

STP

Interface Type

RJ45

Entry Angle

Angled

Number Of Ways

1

Shuttered

Yes

You may be interested in
HEAVY DUTY CHASSIS
P.O.A.Each (Exc. Vat)
RS PRO Telephone Socket 1-way
BD 4.563Each (Exc. Vat)
Stock information temporarily unavailable.

BD 5.087

BD 5.087 Each (Exc. Vat)

BD 5.596

BD 5.596 Each (inc. VAT)

RS PRO Angled Cat5e 1 Way RJ45 Face Plate,With STP Shield Type

BD 5.087

BD 5.087 Each (Exc. Vat)

BD 5.596

BD 5.596 Each (inc. VAT)

RS PRO Angled Cat5e 1 Way RJ45 Face Plate,With STP Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 5.087
15 - 24BD 4.867
25+BD 4.767
You may be interested in
HEAVY DUTY CHASSIS
P.O.A.Each (Exc. Vat)
RS PRO Telephone Socket 1-way
BD 4.563Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Face Plate

LAN Category

Cat5e

Number Of Outlets

1

Shield Type

STP

Interface Type

RJ45

Entry Angle

Angled

Number Of Ways

1

Shuttered

Yes

You may be interested in
HEAVY DUTY CHASSIS
P.O.A.Each (Exc. Vat)
RS PRO Telephone Socket 1-way
BD 4.563Each (Exc. Vat)