Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Angled Cat6 Face Plate,With STP Shield Type

RS Stock No.: 791-8490Brand: RS PRO
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Brand

RS Pro

Type

Face Plate

LAN Category

Cat6

Number Of Outlets

1

Shield Type

STP

Entry Angle

Angled

Shuttered

Yes

Length

86mm

Width

86mm

Depth

16.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 4.334

BD 4.334 Each (Exc. Vat)

BD 4.767

BD 4.767 Each (inc. VAT)

RS PRO Angled Cat6 Face Plate,With STP Shield Type

BD 4.334

BD 4.334 Each (Exc. Vat)

BD 4.767

BD 4.767 Each (inc. VAT)

RS PRO Angled Cat6 Face Plate,With STP Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.334
15 - 49BD 4.152
50+BD 4.004

Technical Document

Specifications

Brand

RS Pro

Type

Face Plate

LAN Category

Cat6

Number Of Outlets

1

Shield Type

STP

Entry Angle

Angled

Shuttered

Yes

Length

86mm

Width

86mm

Depth

16.5mm

Country of Origin

Taiwan, Province Of China