RS PRO ANSI Miniature Quick Wire Panel Socket for use with Type J Thermocouple Type J, Miniature
RS Stock No.: 769-1243Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature Quick Wire Panel Socket
For Use With
Type J Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Miniature Size
Mounting Type
Stainless Steel Bracket
Standards Met
ANSI
You may be interested in
RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, IEC, RoHS Compliant StandardBrand: RS PRO
BD 4.484Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO ANSI Miniature Quick Wire Panel Socket for use with Type J Thermocouple Type J, Miniature
1
P.O.A.
RS PRO ANSI Miniature Quick Wire Panel Socket for use with Type J Thermocouple Type J, Miniature
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, IEC, RoHS Compliant StandardBrand: RS PRO
BD 4.484Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature Quick Wire Panel Socket
For Use With
Type J Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Miniature Size
Mounting Type
Stainless Steel Bracket
Standards Met
ANSI
You may be interested in
RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, IEC, RoHS Compliant StandardBrand: RS PRO
BD 4.484Each (Exc. Vat)