RS PRO ANSI Standard Quick Wire Panel Socket for use with Type T Thermocouple Type T, Standard
RS Stock No.: 769-1414Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Standard Quick Wire Panel Socket
For Use With
Type T Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Standard Size
Mounting Type
Stainless Steel Bracket
Standards Met
ANSI
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, JIS StandardBrand: RS PRO
BD 7.495Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO ANSI Standard Quick Wire Panel Socket for use with Type T Thermocouple Type T, Standard
1
P.O.A.
RS PRO ANSI Standard Quick Wire Panel Socket for use with Type T Thermocouple Type T, Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, JIS StandardBrand: RS PRO
BD 7.495Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProAccessory Type
Standard Quick Wire Panel Socket
For Use With
Type T Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Standard Size
Mounting Type
Stainless Steel Bracket
Standards Met
ANSI
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, JIS StandardBrand: RS PRO
BD 7.495Each (Exc. Vat)