Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Anti-Slip, Entrance Mat, Rubber Scraper, Indoor Use, Black, 900mm 1.8m 10mm

RS Stock No.: 221-7904Brand: RS PRO
brand-logo
View all in Entrance Mats

Technical Document

Specifications

Brand

RS Pro

Length

1.8m

Width

900mm

Indoor/Outdoor

Indoor

Surface Type

Rubber Scraper

Colour

Black

Mat Material

Rubber

Thickness

10mm

Anti-Slip

Yes

Country of Origin

India

Stock information temporarily unavailable.

BD 92.070

BD 92.070 Each (Exc. Vat)

BD 101.277

BD 101.277 Each (inc. VAT)

RS PRO Anti-Slip, Entrance Mat, Rubber Scraper, Indoor Use, Black, 900mm 1.8m 10mm

BD 92.070

BD 92.070 Each (Exc. Vat)

BD 101.277

BD 101.277 Each (inc. VAT)

RS PRO Anti-Slip, Entrance Mat, Rubber Scraper, Indoor Use, Black, 900mm 1.8m 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

1.8m

Width

900mm

Indoor/Outdoor

Indoor

Surface Type

Rubber Scraper

Colour

Black

Mat Material

Rubber

Thickness

10mm

Anti-Slip

Yes

Country of Origin

India