RS PRO Anti Static Bag 255mm(W)x 205mm(L)

Technical Document
Specifications
Brand
RS ProPackaging Type
Anti Static Bag
Type
Bag
Colour
Pink
Length
205mm
Thickness
0.075mm
Width
255mm
Quantity Per Package
100
Dissipative
No
Conductive
No
Closure Type
Heat Seal
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistance
10^8 → 10^11Ω
Country of Origin
China
Product details
RS Pro Anti Static Bags - Pink
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the tight heat seal to suit the required component. All models are highly reliable and excellent quality.
Features and Benefits
• Heat seal-able
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Soft texture and flexible
• All bags are pink in colour
• Quoted dimensions are internal sizes
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
BD 8.675
BD 8.675 1 Lot of 100 (Exc. Vat)
BD 9.543
BD 9.543 1 Lot of 100 (inc. VAT)
1
BD 8.675
BD 8.675 1 Lot of 100 (Exc. Vat)
BD 9.543
BD 9.543 1 Lot of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.675 |
10 - 19 | BD 8.520 |
20+ | BD 8.440 |
Technical Document
Specifications
Brand
RS ProPackaging Type
Anti Static Bag
Type
Bag
Colour
Pink
Length
205mm
Thickness
0.075mm
Width
255mm
Quantity Per Package
100
Dissipative
No
Conductive
No
Closure Type
Heat Seal
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistance
10^8 → 10^11Ω
Country of Origin
China
Product details
RS Pro Anti Static Bags - Pink
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the tight heat seal to suit the required component. All models are highly reliable and excellent quality.
Features and Benefits
• Heat seal-able
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Soft texture and flexible
• All bags are pink in colour
• Quoted dimensions are internal sizes
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance